DSPIC30F6014-20E/PF | |
---|---|
DigiKey Part Number | DSPIC30F601420EPF-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC30F6014-20E/PF |
Description | IC MCU 16BIT 144KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 144KB (48K x 24) FLASH 80-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F6014-20E/PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 20 MIPS | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | AC'97, Brown-out Detect/Reset, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (14x14) | |
Package / Case | 80-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥272.89591 | ¥122,803.16 |