Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,025 In Stock | 1 : ¥50.67000 Cut Tape (CT) 1,000 : ¥26.77858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART | Brown-out Detect/Reset, DMA, PWM, WDT | 52 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
837 In Stock | 1 : ¥57.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 96MHz | CAN FD, Flexcomm, I2C, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | 45 | 256KB (256K x 8) | FLASH | - | 96K x 8 | 1.8V ~ 3.6V | A/D 9x16b SAR | External, Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 64-HTQFP (10x10) | 64-TQFP Exposed Pad |