Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,361 In Stock | 1 : ¥109.07000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 10MHz | I2C, SPI, UART/USART | POR, PWM, Temp Sensor, WDT | 14 | 32KB (16K x 16) | FLASH | - | 1K x 32 | 2.375V ~ 2.625V | A/D 5x24b, 8x24b; D/A 1x14b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
1,276 In Stock | 1 : ¥116.12000 Tray | Tray | Active | Verified | S08 | 8-Bit | 40MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 54 | 60KB (60K x 8) | FLASH | - | 2K x 8 | 2.7V ~ 5.5V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP |