R7FA4M2AD3CFP#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA4M2AD3CFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M2AD3CFP#AA0 |
Description | IC MCU 32BIT 512KB 100LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit Single-Core 100MHz 512KB (512K x 8) 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R7FA4M2AD3CFP#AA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 13x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.65000 | ¥56.65 |
10 | ¥51.16400 | ¥511.64 |
25 | ¥48.78600 | ¥1,219.65 |
90 | ¥42.35989 | ¥3,812.39 |
270 | ¥40.45607 | ¥10,923.14 |
450 | ¥36.88647 | ¥16,598.91 |
990 | ¥32.12696 | ¥31,805.69 |
2,430 | ¥30.93708 | ¥75,177.10 |