Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,350 In Stock | 1 : ¥11.39000 Cut Tape (CT) 2,000 : ¥4.65508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, PWM, WDT | 11 | 7.5KB (7.5K x 8) | FRAM | - | 2K x 8 | 2V ~ 3.6V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
8,416 In Stock | 1 : ¥17.26000 Cut Tape (CT) 3,000 : ¥7.90534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 19 | 15.5KB (15.5K x 8) | FRAM | - | 4K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-VQFN (4x4) | 24-VFQFN Exposed Pad | |||
8,685 In Stock | 1 : ¥11.39000 Cut Tape (CT) 3,000 : ¥4.82030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 3.75KB (3.75K x 8) | FRAM | - | 1K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-VQFN (3x3) | 24-VFQFN Exposed Pad | |||
2,859 In Stock | 1 : ¥7.91000 Cut Tape (CT) 3,000 : ¥2.96480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 512B (512 x 8) | FRAM | - | 512 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 24-VQFN (3x3) | 24-VFQFN Exposed Pad |