Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
466 In Stock | 1 : ¥332.17000 Tray | Tray | Active | Not Verified | HCS12X | 16-Bit | 50MHz | CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | LVD, POR, PWM, WDT | 119 | 1MB (1M x 8) | FLASH | 4K x 8 | 64K x 8 | 1.72V ~ 5.5V | A/D 24x12b | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥342.09000 Cut Tape (CT) 1,000 : ¥244.63908 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z4 | 32-Bit Tri-Core | 200MHz | CANbus, eMMC/SD/SDIO, Ethernet, I2C, LINbus, PSI5, SPI, UART/USART | DMA | - | 10MB (10M x 8) | FLASH | 256K x 8 | 1.0625M x 8 | 1.2V | A/D 100x12b | Internal | - | Automotive | AEC-Q100 | Surface Mount | 302-FPBGA (17x17) | 302-FBGA |