Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
420 In Stock | 1 : ¥95.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 84MHz | CANbus, I2C, IrDA, LINbus, MMC, SPI, SSC, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 63 | 512KB (512K x 8) | FLASH | - | 96K x 8 | 1.62V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,074 In Stock | 1 : ¥164.92000 Tray | Tray | Not For New Designs | Not Verified | HC08 | 8-Bit | 8MHz | SCI, SPI | LVD, POR, PWM | 44 | 16KB (16K x 8) | FLASH | - | 768 x 8 | 4.5V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFP (14x14) | 64-QFP | |||
287 In Stock | 1 : ¥96.66000 Tray | Tray | Active | Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 72MHz | CANbus, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | DMA, POR, PWM, Voltage Detect, WDT | 80 | 256KB (256K x 8) | FLASH | - | 64K x 8 | 2V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
4,320 In Stock | 1 : ¥18.19000 Tray | Tray | Active | Not Verified | RX | 32-Bit Single-Core | 32MHz | I2C, SCI, SPI, USB OTG | DMA, LVD, POR, PWM, WDT | 46 | 32KB (32K x 8) | FLASH | 8K x 8 | 10K x 8 | 1.8V ~ 3.6V | A/D 14x12b; D/A 2x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-LFQFP (10x10) | 64-LQFP | |||
2,560 In Stock | 1 : ¥29.33000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 38 | 64KB (64K x 8) | FLASH | 4K x 8 | 4K x 8 | 2.4V ~ 5.5V | A/D 12x8/10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 52-LQFP (10x10) | 52-LQFP | |||
0 In Stock Check Lead Time | 2,496 : ¥79.55051 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 160MHz | CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB | Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT | 106 | 4MB (4M x 8) | FLASH | - | 2.5M x 8 | 1.71V ~ 3.6V | A/D 18x12/14b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 132-UFBGA (7x7) | 132-UFBGA |