MKL02Z32VFG4

DigiKey Part Number
MKL02Z32VFG4-ND
Manufacturer
Manufacturer Product Number
MKL02Z32VFG4
Description
IC MCU 32BIT 32KB FLASH 16QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL02 Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MKL02Z32VFG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit Single-Core
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 6x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-QFN (3x3)
Package / Case
16-UFQFN Exposed Pad
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.05000¥28.05
10¥21.92400¥219.24
80¥17.95913¥1,436.73
490¥17.58198¥8,615.17
980¥14.82814¥14,531.58
2,450¥14.08678¥34,512.61
4,900¥13.55717¥66,430.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.