Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,784 In Stock | 1 : ¥13.35000 Cut Tape (CT) 3,000 : ¥6.09796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, SPI, UART/USART | Infrared, POR, PWM, WDT | 18 | 8KB (8K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 1.65V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
3,000 In Stock | 1 : ¥13.60000 Cut Tape (CT) 3,000 : ¥5.77691 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, SPI, UART/USART | Infrared, POR, PWM, WDT | 18 | 4KB (4K x 8) | FLASH | - | 1.5K x 8 | 1.65V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
3,733 In Stock | 1 : ¥13.94000 Cut Tape (CT) 2,500 : ¥5.91634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | 18 | 8KB (8K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8V ~ 3.6V | A/D 10x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
5,996 In Stock | 1 : ¥91.72000 Cut Tape (CT) 1,000 : ¥52.03726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB | DMA, I2S, POR, PWM, WDT | 86 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2V ~ 3.6V | A/D 17x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
3,000 In Stock | 1 : ¥163.73000 Cut Tape (CT) 1,500 : ¥103.71692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 140 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176+25UFBGA (10x10) | 201-UFBGA | |||
490 In Stock | 1 : ¥133.89000 Cut Tape (CT) 500 : ¥92.47462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 120MHz | CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 1MB (1M x 8) | FLASH | - | 132K x 8 | 1.8V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,000 In Stock | 1 : ¥17.26000 Cut Tape (CT) 1,000 : ¥8.48927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 4KB (4K x 8) | FLASH | 640 x 8 | 1K x 8 | 2.95V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SO | 20-SOIC (0.295", 7.50mm Width) |