STM8L101F3U6ATR | |
---|---|
DigiKey Part Number | 497-19022-2-ND - Tape & Reel (TR) 497-19022-1-ND - Cut Tape (CT) 497-19022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM8L101F3U6ATR |
Description | IC MCU 8BIT 8KB FLASH 20UFQFPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | STM8 STM8L EnergyLite Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-UFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STM8L101F3U6ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | STM8 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Infrared, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-UFQFPN (3x3) | |
Package / Case | 20-UFQFN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.55900 | ¥115.59 |
25 | ¥10.90600 | ¥272.65 |
100 | ¥9.29190 | ¥929.19 |
250 | ¥8.72472 | ¥2,181.18 |
500 | ¥7.63414 | ¥3,817.07 |
1,000 | ¥6.32541 | ¥6,325.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.88919 | ¥17,667.57 |
6,000 | ¥5.67109 | ¥34,026.54 |
15,000 | ¥5.45296 | ¥81,794.40 |