Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,126 In Stock | 1 : ¥99.63000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 131 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 14x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 169-UFBGA (7x7) | 169-UFBGA | |||
218 In Stock | 1 : ¥133.08000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 112 | 1MB (1M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-UFBGA (10x10) | 144-UFBGA | |||
389 In Stock | 1 : ¥151.58000 Tray | Tray | Active | - | ARM® Cortex®-M33 | 32-Bit | 160MHz | CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB | Brown-out Detect/Reset, Crypto - AES, DMA, LCD, PWM, SHA, Temp Sensor, TRNG, WDT | 156 | 4MB (4M x 8) | FLASH | - | 2.5M x 8 | 1.71V ~ 3.6V | A/D 24x12/14b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 216-TFBGA (13x13) | 216-TFBGA | |||
1,239 In Stock | 1 : ¥150.40000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 112 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-UFBGA (10x10) | 144-UFBGA | |||
1,056 In Stock | 1 : ¥102.70000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 112 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
4,463 In Stock | 1 : ¥133.81000 Cut Tape (CT) 5,000 : ¥79.02785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, (External SMPS Required) | 112 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-WLCSP (5.24x5.24) | 144-UFBGA, WLCSP | |||
312 In Stock | 1 : ¥93.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 115 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
4,968 In Stock | 1 : ¥142.99000 Cut Tape (CT) 5,000 : ¥80.20221 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 112 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-WLCSP (5.24x5.24) | 144-UFBGA, WLCSP |