Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,308 In Stock | 1 : ¥112.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, IrDA, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 66 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 33x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,565 In Stock | 1 : ¥156.85000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 66 | 512KB (512K x 8) | FLASH | 4K x 8 | 192K x 8 | 1.71V ~ 3.6V | A/D 32x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
865 In Stock | 1 : ¥171.04000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 42x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-MAPBGA (13x13) | 144-LBGA | |||
1,626 In Stock | 1 : ¥182.91000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 41x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
2,365 In Stock | 1 : ¥184.47000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 41x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-MAPBGA (13x13) | 144-LBGA | |||
210 In Stock | 1 : ¥194.49000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 1MB (1M x 8) | FLASH | 4K x 8 | 256K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
2,146 In Stock | 1 : ¥204.67000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 5x12b, 3x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
2,250 In Stock | 1 : ¥223.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LCD, LVD, POR, PWM, WDT | 128 | 512KB (512K x 8) | FLASH | 16K x 8 | 128K x 8 | 1.71V ~ 3.6V | A/D 71x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
2,001 In Stock | 1 : ¥225.11000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
1,639 In Stock | 1 : ¥233.10000 Cut Tape (CT) 500 : ¥157.54778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 100 | 2MB (2M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 2x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
4,216 In Stock | 1 : ¥555.81000 Tray | Tray | Not For New Designs | Not Verified | Coldfire V2 | 32-Bit Single-Core | 66MHz | CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART | DMA, LVD, POR, PWM, WDT | 150 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 3.6V | A/D 8x10b | External | -40°C ~ 85°C (TA) | Surface Mount | 256-MAPBGA (17x17) | 256-LBGA | |||
2,992 In Stock | 1 : ¥95.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | I2C, IrDA, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 40 | 256KB (256K x 8) | FLASH | - | 48K x 8 | 1.71V ~ 3.6V | A/D 22x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
4,187 In Stock | 1 : ¥142.44000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 100MHz | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 104 | 512KB (512K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 46x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 500 : ¥168.15978 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | e200z0h | 32-Bit Single-Core | 64MHz | CANbus, I2C, LINbus, SCI, SPI | DMA, POR, PWM, WDT | 149 | 1MB (1M x 8) | FLASH | 64K x 8 | 80K x 8 | 3V ~ 5.5V | A/D 29x10b, 5x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 40 : ¥193.64675 Tray | Tray | Active | Not Verified | e200z0h | 32-Bit Single-Core | 64MHz | CANbus, I2C, LINbus, SCI, SPI | DMA, POR, PWM, WDT | 149 | 1MB (1M x 8) | FLASH | 64K x 8 | 80K x 8 | 3V ~ 5.5V | A/D 29x10b, 5x12b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP |