Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
120,535 In Stock | 1 : ¥3.74000 Cut Tape (CT) 4,500 : ¥2.97529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 12MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
20,448 In Stock | 1 : ¥3.74000 Cut Tape (CT) 4,500 : ¥2.97529 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 10MHz | - | POR, PWM, WDT | 4 | 1KB (512 x 16) | FLASH | - | 32 x 8 | 1.8V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
38,640 In Stock | 1 : ¥4.25000 Cut Tape (CT) 4,000 : ¥3.65538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
19,564 In Stock | 1 : ¥4.25000 Cut Tape (CT) 4,000 : ¥3.65538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
64,603 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥4.78172 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 4MHz | - | POR, WDT | 3 | 768B (512 x 12) | FLASH | - | 24 x 8 | 2V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
10,558 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥4.59048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
6,201 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥4.93048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
35,180 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,300 : ¥5.01549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1.75KB (1K x 14) | FLASH | - | 128 x 8 | 2.3V ~ 5.5V | A/D 4x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
316,319 In Stock | 1 : ¥6.38000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 1KB (512 x 16) | FLASH | 64 x 8 | 64 x 8 | 1.8V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
20,812 In Stock | 1 : ¥6.38000 Cut Tape (CT) 6,000 : ¥5.27053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 12x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
20,208 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,300 : ¥5.52554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 3.5KB (2K x 14) | FLASH | - | 256 x 8 | 2.3V ~ 5.5V | A/D 5x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
11,181 In Stock | 1 : ¥7.31000 Cut Tape (CT) 6,000 : ¥6.03559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 8KB (8K x 8) | FLASH | 128 x 8 | 512 x 8 | 2.7V ~ 5.5V | A/D 12x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
55,988 In Stock | 1 : ¥9.35000 Cut Tape (CT) 2,500 : ¥3.96907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.95V ~ 5.5V | A/D 5x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
16,787 In Stock | 1 : ¥10.88000 Cut Tape (CT) 2,500 : ¥4.61575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI, USI | Brown-out Detect/Reset, DMA, PWM, WDT | 4 | 2KB (2K x 8 + 256B) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
36,146 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,500 : ¥6.25212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | DMA, POR, PWM, WDT | 15 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2.4V ~ 3.6V | A/D 11x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
12,016 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,500 : ¥6.25212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 17 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 16x12b | External, Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
57,193 In Stock | 1 : ¥4.59000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
15,499 In Stock | 1 : ¥5.61000 Cut Tape (CT) 3,000 : ¥4.67549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | PIC | 8-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 3 | 448B (256 x 14) | FLASH | - | 64 x 8 | 2.3V ~ 5.5V | A/D 3x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
1,424 In Stock | 1 : ¥5.78000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
3,645 In Stock | 1 : ¥8.76000 Cut Tape (CT) 1,500 : ¥7.22577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 12x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
20,823 In Stock | 1 : ¥11.31000 Cut Tape (CT) 2,500 : ¥4.80807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 10 | 4KB (4K x 8) | FLASH | - | 512 x 8 | 2V ~ 5.5V | A/D 7x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP | 16-SSOP (0.173", 4.40mm Width) | |||
6,235 In Stock | 1 : ¥6.97000 Cut Tape (CT) 6,000 : ¥5.78060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 8KB (8K x 8) | FLASH | 128 x 8 | 512 x 8 | 2.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
3,534 In Stock | 1 : ¥6.97000 Cut Tape (CT) 3,000 : ¥5.78060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 8KB (8K x 8) | FLASH | 128 x 8 | 512 x 8 | 2.7V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |