Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 In Stock | 1 : ¥82.97000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | Ethernet/TCP/IP, I2C, SSP, UART/USART | DMA, POR, PWM, WDT | 34 | 128KB (32K x 32) | FLASH | 6K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 9x12b | External, Internal | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP (7x7) | 64-LQFP | ||
442 In Stock | 1 : ¥50.57000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | Ethernet/TCP/IP, I2C, IrDA, Microwire, SPI, SSI, SSP, UART/USART | DMA, POR, PWM, WDT | 53 | 128KB (128K x 8) | FLASH | - | 52K x 8 | 2.7V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (7x7) | 64-LQFP |