Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,320 In Stock | 1 : ¥30.09000 Cut Tape (CT) 1,000 : ¥15.89141 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 24MHz | I2C, IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 44 | 32KB (32K x 8) | FRAM | - | 4K x 8 | 1.8V ~ 3.6V | A/D 12x12b; D/A 4x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,934 In Stock | 1 : ¥19.89000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | CANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 25 | 32KB (16K x 16) | FLASH | 1K x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 24x12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad |