R7FA4M2AD3CFP#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA4M2AD3CFP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA4M2AD3CFP#AA0 |
Description | IC MCU 32BIT 512KB 100LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA4M2 Microcontroller IC 32-Bit Single-Core 100MHz 512KB (512K x 8) 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | R7FA4M2AD3CFP#AA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, QSPI, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
EEPROM Size | 8K x 8 | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 13x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.66000 | ¥58.66 |
10 | ¥52.97700 | ¥529.77 |
25 | ¥50.51520 | ¥1,262.88 |
90 | ¥43.86144 | ¥3,947.53 |
270 | ¥41.89022 | ¥11,310.36 |
450 | ¥38.19407 | ¥17,187.33 |
990 | ¥33.26583 | ¥32,933.17 |
2,430 | ¥32.03377 | ¥77,842.06 |