Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,160 In Stock | 1 : ¥359.18000 Tray | Tray | Active | Not Verified | HCS12X | 16-Bit | 80MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | LVD, POR, PWM, WDT | 91 | 512KB (512K x 8) | FLASH | 4K x 8 | 32K x 8 | 2.35V ~ 5.5V | A/D 16x10b | External | -40°C ~ 105°C (TA) | Surface Mount | 112-LQFP (20x20) | 112-LQFP | |||
2,975 In Stock | 1 : ¥51.26000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 50MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 42 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.8V ~ 3.6V | A/D 8x10b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
2,769 In Stock | 1 : ¥97.68000 Tray | Tray | Obsolete | Verified | eZ80 | 8-Bit | 20MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 24 | 128KB (128K x 8) | FLASH | - | 8K x 8 | 3V ~ 3.6V | - | Internal | 0°C ~ 70°C (TA) | Surface Mount | - | 100-LQFP |