Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,790 In Stock | 1 : ¥5.95000 Cut Tape (CT) 3,400 : ¥5.95085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Dual-Core | 133MHz | I2C, IrDA, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 30 | - | External Program Memory | - | 264K x 8 | 1.8V ~ 3.3V | A/D 4x12b SAR | External, Internal | -40°C ~ 85°C (TC) | Surface Mount | 56-QFN (7x7) | 56-VFQFN Exposed Pad | ||
12,945 In Stock | 1 : ¥6.57000 Cut Tape (CT) 500 : ¥6.56784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Dual-Core | 133MHz | I2C, IrDA, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 30 | - | External Program Memory | - | 264K x 8 | 1.8V ~ 3.3V | A/D 4x12b SAR | External, Internal | -40°C ~ 85°C (TC) | Surface Mount | 56-QFN (7x7) | 56-VFQFN Exposed Pad | ||
600 In Stock | 1 : ¥82.97000 Tray | - | Tray | Active | Not Verified | ARM® Cortex®-M0 | 32-Bit Single-Core | 48MHz | Ethernet/TCP/IP, I2C, SSP, UART/USART | DMA, POR, PWM, WDT | 34 | 128KB (32K x 32) | FLASH | 6K x 8 | 16K x 8 | 2.7V ~ 5.5V | A/D 9x12b | External, Internal | 0°C ~ 70°C (TA) | Surface Mount | 64-TQFP (7x7) | 64-LQFP |