Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38 In Stock | 1 : ¥17.85000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 18 | 14KB (8K x 14) | FLASH | 128 x 8 | 1K x 8 | 2.3V ~ 5.5V | A/D 12x10b; D/A 2x5b, 2x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 1 : ¥52.37000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | 84 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 1.71V ~ 3.6V | A/D - 16bit | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |