Microcontrollers

Results: 10
Manufacturer
Microchip TechnologyNuvoton Technology CorporationNXP USA Inc.STMicroelectronics
Series
dsPIC™ 30FMCF528xN76STM32F0STM32F1STM32F4STM8S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Core Processor
8051ARM® Cortex®-M0ARM® Cortex®-M3ARM® Cortex®-M4Coldfire V2dsPICSTM8
Core Size
8-Bit16-Bit32-Bit Single-Core
Speed
16MHz30 MIPs48MHz66MHz72MHz168MHz
Connectivity
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGI2C, IrDA, LINbus, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, I2S, POR, PWM, WDTBrown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTDMA, LVD, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDTDMA, POR, PWM, WDT
Number of I/O
161820395182150
Program Memory Size
8KB (8K x 8)12KB (4K x 24)18KB (18K x 8)64KB (64K x 8)256KB (256K x 8)512KB (512K x 8)1MB (1M x 8)
EEPROM Size
128 x 81K x 84K x 8-
RAM Size
512 x 81K x 88K x 848K x 864K x 8192K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V2V ~ 3.6V2.4V ~ 3.6V2.4V ~ 5.5V2.5V ~ 5.5V2.7V ~ 3.6V2.95V ~ 5.5V
Data Converters
A/D 12x12bA/D 16x12b; D/A 2x12bA/D 5x10bA/D 6x10bA/D 8x10bA/D 8x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
20-TSSOP28-SPDIP48-LQFP (7x7)64-LQFP (10x10)100-LQFP (14x14)256-MAPBGA (17x17)
Package / Case
20-TSSOP (0.173", 4.40mm Width)28-DIP (0.300", 7.62mm)48-LQFP64-LQFP100-LQFP256-LBGA
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
20 TSSOP
STM8S003F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
55,988
In Stock
1 : ¥9.35000
Cut Tape (CT)
2,500 : ¥3.96907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
STM8S003F3P6
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
41,464
In Stock
1 : ¥9.35000
Tube
Tube
Active
Not Verified
STM8
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
16
8KB (8K x 8)
FLASH
128 x 8
1K x 8
2.95V ~ 5.5V
A/D 5x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
64-LQFP
STM32F103RCT6TR
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
7,779
In Stock
1 : ¥74.47000
Cut Tape (CT)
1,000 : ¥42.22560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
256KB (256K x 8)
FLASH
-
48K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32F103RET6TR
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
4,709
In Stock
1 : ¥94.10000
Cut Tape (CT)
1,000 : ¥53.35515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
51
512KB (512K x 8)
FLASH
-
64K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
100-LQFP
STM32F407VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
9,394
In Stock
1 : ¥98.78000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
512KB (512K x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
64-LQFP
STM32F405RGT6
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
30,849
In Stock
1 : ¥102.27000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
168MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
51
1MB (1M x 8)
FLASH
-
192K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
256-LFBGA
MCF5282CVM66
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
4,216
In Stock
1 : ¥555.78000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
66MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
256-MAPBGA (17x17)
256-LBGA
20 TSSOP
N76E003AT20
IC MCU 8BIT 18KB FLASH 20TSSOP
Nuvoton Technology Corporation
3,155
In Stock
1 : ¥8.50000
Tube
Tube
Active
Not Verified
8051
8-Bit
16MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, I2S, POR, PWM, WDT
18
18KB (18K x 8)
FLASH
4K x 8
1K x 8
2.4V ~ 5.5V
A/D 8x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
20-TSSOP
20-TSSOP (0.173", 4.40mm Width)
497~5B_ME_V2~T~48
STM32F030C8T6
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
23,265
In Stock
1 : ¥16.41000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, POR, PWM, WDT
39
64KB (64K x 8)
FLASH
-
8K x 8
2.4V ~ 3.6V
A/D 12x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
28 SPDIP Top View
DSPIC30F2010-30I/SP
IC MCU 16BIT 12KB FLASH 28SPDIP
Microchip Technology
0
In Stock
Check Lead Time
1 : ¥47.69000
Tube
Tube
Active
Verified
dsPIC
16-Bit
30 MIPs
I2C, SPI, UART/USART
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
20
12KB (4K x 24)
FLASH
1K x 8
512 x 8
2.5V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
28-SPDIP
28-DIP (0.300", 7.62mm)
Showing
of 10

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.