Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,631 In Stock | 1 : ¥19.72000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, SPI, UART/USART | LVD, PWM, WDT | 14 | 8KB (8K x 8) | FLASH | - | 1K x 8 | 2.7V ~ 5.5V | A/D 6x12b; D/A 2x6b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
0 In Stock Check Lead Time | 2,500 : ¥35.92601 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 48MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | 54 | 256KB (256K x 8) | FLASH | - | 32K x 8 | 1.71V ~ 3.6V | A/D 20x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 64-MAPBGA (5x5) | 64-LFBGA |