Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,782 In Stock | 1 : ¥199.01000 Tray | Tray | Active | Not Verified | ARM7® | 16/32-Bit | 72MHz | CANbus, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 70 | 512KB (512K x 8) | FLASH | - | 98K x 8 | 3V ~ 3.6V | A/D 6x10b; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,084 In Stock | 1 : ¥209.92000 Tray | Tray | Active | Not Verified | Coldfire V2 | 32-Bit Single-Core | 80MHz | CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG | DMA, LVD, POR, PWM, WDT | 56 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 3V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
2,073 In Stock | 1 : ¥223.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LCD, LVD, POR, PWM, WDT | 128 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 71x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA | |||
711 In Stock | 1 : ¥305.87000 Tray | Tray | Active | Verified | 56800 | 16-Bit | 80MHz | CANbus, EBI/EMI, SCI, SPI | POR, PWM, WDT | 16 | 64KB (32K x 16) | FLASH | - | 2K x 16 | 3V ~ 3.6V | A/D 8x12b | External | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
523 In Stock | 1 : ¥305.40000 Tray | Tray | Active | Verified | HCS12 | 16-Bit | 25MHz | I2C, SCI, SPI | PWM, WDT | 91 | 128KB (128K x 8) | FLASH | 2K x 8 | 4K x 8 | 2.35V ~ 5.25V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-LQFP (20x20) | 112-LQFP | |||
864 In Stock | 1 : ¥81.78000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART | DMA, I2S, LVD, POR, PWM, WDT | 56 | 256KB (256K x 8) | FLASH | 2K x 8 | 64K x 8 | 1.71V ~ 3.6V | A/D 31x16b; D/A 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 80-FQFP (12x12) | 80-LQFP | |||
350 In Stock | 1 : ¥149.58000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 150MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | DMA, I2S, LVD, POR, PWM, WDT | 128 | 512KB (512K x 8) | FLASH | 16K x 8 | 128K x 8 | 1.71V ~ 3.6V | A/D 77x16b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 256-MAPPBGA (17x17) | 256-LBGA |