Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
877 In Stock | 1 : ¥118.63000 Cut Tape (CT) 1,000 : ¥75.15739 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M4F, ARM® Cortex®-R5F | 32-Bit Dual-Core | 400MHz, 800MHz | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | AES, DMA, POR, PWM, SHA, WDT | 148 | 128KB (128K x 8) | Tightly Coupled Memory (TCM) | - | 256K x 8 | 1.71V ~ 1.89V, 3.135V ~ 3.465V | A/D 8x10b | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 293-FC/CSP (11x11) | 293-VFBGA, FCCSPBGA | |||
1,007 In Stock | 1 : ¥219.84000 Cut Tape (CT) 500 : ¥157.18886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F, ARM® Cortex®-R5F | 32-Bit Quad-Core | 400MHz, 800MHz | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | AES, DMA, POR, PWM, SHA, WDT | 198 | 256KB (256K x 8) | Tightly Coupled Memory (TCM) | - | 256K x 8 | 1.71V ~ 1.89V, 3.135V ~ 3.465V | A/D 8x12b | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 441-FCBGA (17.2x17.2) | 441-BFBGA, FCBGA | |||
489 In Stock | 1 : ¥175.13000 Cut Tape (CT) 500 : ¥112.31162 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | ARM® Cortex®-M4F, ARM® Cortex®-R5F | 32-Bit Tri-Core | 400MHz, 800MHz | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | AES, DMA, POR, PWM, SHA, TRNG, WDT | 198 | 256KB (256K x 8) | Tightly Coupled Memory (TCM) | - | 256K x 8 | 1.71V ~ 1.89V, 3.135V ~ 3.465V | A/D 8x12b | External, Internal | -40°C ~ 125°C (TJ) | Surface Mount | 441-FCBGA (17.2x17.2) | 441-BFBGA, FCBGA |