AM2432BSDFHIALVR | |
---|---|
DigiKey Part Number | 296-AM2432BSDFHIALVRTR-ND - Tape & Reel (TR) 296-AM2432BSDFHIALVRCT-ND - Cut Tape (CT) 296-AM2432BSDFHIALVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2432BSDFHIALVR |
Description | IC MCU 32BIT 256KB TCM 441FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Tri-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F, ARM® Cortex®-R5F | |
Core Size | 32-Bit Tri-Core | |
Speed | 400MHz, 800MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 198 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 441-FCBGA (17.2x17.2) | |
Package / Case | 441-BFBGA, FCBGA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.13000 | ¥175.13 |
10 | ¥161.53200 | ¥1,615.32 |
25 | ¥154.27000 | ¥3,856.75 |
100 | ¥137.93650 | ¥13,793.65 |
250 | ¥131.58456 | ¥32,896.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥112.31162 | ¥56,155.81 |