Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,042 In Stock | 1 : ¥80.50000 Bulk | Bulk | Active | - | ARM® Cortex®-M33 | 32-Bit | 160MHz | CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 33 | 2MB (2M x 8) | FLASH | - | 784K x 8 | 1.71V ~ 3.6V | A/D 10x12/14b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
3,020 In Stock | 1 : ¥85.52000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 110MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 38 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 9x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-LQFP (7x7) | 48-LQFP | |||
4,613 In Stock | 1 : ¥93.76000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 160MHz | CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | 106 | 2MB (2M x 8) | FLASH | - | 784K x 8 | 1.71V ~ 3.6V | A/D 24x12b/14b SAR; D/A 2x12b | External, Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 132-UFBGA (7x7) | 132-UFBGA | |||
2,939 In Stock | 1 : ¥13.26000 Tube | Tube | Active | Not Verified | ARM® Cortex®-M0+ | 32-Bit Single-Core | 64MHz | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | DMA, I2S, POR, PWM, WDT | 6 | 32KB (32K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 8x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
814 In Stock | 1 : ¥92.66000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 110MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 52 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
696 In Stock | 1 : ¥129.89000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 120MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 83 | 2MB (2M x 8) | FLASH | - | 640K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
847 In Stock | 1 : ¥49.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 110MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 38 | 256KB (256K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 9x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
1,174 In Stock | 1 : ¥58.91000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 110MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 38 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 9x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
138 In Stock | 1 : ¥66.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 110MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 115 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
437 In Stock | 1 : ¥69.03000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 110MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 83 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
4,955 In Stock | 1 : ¥87.13000 Cut Tape (CT) 5,000 : ¥45.31264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 110MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 54 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 81-WLCSP (4.36x4.07) | 81-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 2,500 : ¥47.29392 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | ARM® Cortex®-M33 | 32-Bit | 110MHz | CANbus, FIFO, I2C, IrDA, LINbus, SAI, SMBus, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 38 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 9x12b SAR; D/A 2x12b | External, Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-UFQFPN (7x7) | 48-UFQFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,496 : ¥57.27706 Tray | Tray | Active | Not Verified | ARM® Cortex®-M33 | 32-Bit Single-Core | 110MHz | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, PWM, WDT | 110 | 512KB (512K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 132-UFBGA (7x7) | 132-UFBGA |