STM32L562MEY6PTR | |
---|---|
DigiKey Part Number | 497-STM32L562MEY6PTR-ND - Tape & Reel (TR) 497-STM32L562MEY6PTRCT-ND - Cut Tape (CT) 497-STM32L562MEY6PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L562MEY6PTR |
Description | IC MCU 32BIT 512KB FLASH 81WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32L5 Microcontroller IC 32-Bit Single-Core 110MHz 512KB (512K x 8) FLASH 81-WLCSP (4.36x4.07) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L562MEY6PTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit Single-Core | |
Speed | 110MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 81-WLCSP (4.36x4.07) | |
Package / Case | 81-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.14000 | ¥87.14 |
10 | ¥78.72100 | ¥787.21 |
25 | ¥75.05880 | ¥1,876.47 |
100 | ¥65.17370 | ¥6,517.37 |
250 | ¥62.24420 | ¥15,561.05 |
500 | ¥56.75208 | ¥28,376.04 |
1,000 | ¥49.42922 | ¥49,429.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥45.31468 | ¥226,573.40 |