STM32F746ZEY6TR

DigiKey Part Number
497-18796-2-ND - Tape & Reel (TR)
497-18796-1-ND - Cut Tape (CT)
497-18796-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F746ZEY6TR
Description
IC MCU 32BIT 512KB FLSH 143WLCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit Single-Core 216MHz 512KB (512K x 8) FLASH 143-WLCSP (4.54x5.85)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit Single-Core
Speed
216MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
114
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
320K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
143-WLCSP (4.54x5.85)
Package / Case
143-UFBGA, WLCSP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥107.03000¥107.03
10¥98.35500¥983.55
25¥94.28120¥2,357.03
100¥83.06850¥8,306.85
250¥78.99144¥19,747.86
500¥73.89504¥36,947.52
1,000¥67.77962¥67,779.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥60.91046¥304,552.30
Manufacturers Standard Package