AT32UC3A0256-ALUT

DigiKey Part Number
AT32UC3A0256-ALUT-ND
Manufacturer
Manufacturer Product Number
AT32UC3A0256-ALUT
Description
IC MCU 32BIT 256KB FLASH 144LQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AVR AVR®32 UC3 A0 Microcontroller IC 32-Bit Single-Core 66MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
AT32UC3A0256-ALUT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
AVR
Core Size
32-Bit Single-Core
Speed
66MHz
Connectivity
EBI/EMI, Ethernet, I2C, SPI, SSC, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
109
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.04000¥116.04
25¥105.58040¥2,639.51
100¥95.55020¥9,555.02
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.