EZ80F92AZ020SG | |
---|---|
DigiKey Part Number | 269-3872-ND |
Manufacturer | |
Manufacturer Product Number | EZ80F92AZ020SG |
Description | IC MCU 8BIT 128KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 20MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | EZ80F92AZ020SG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | eZ80 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.68000 | ¥97.68 |
10 | ¥88.24300 | ¥882.43 |
25 | ¥84.13480 | ¥2,103.37 |
90 | ¥73.05478 | ¥6,574.93 |
270 | ¥69.77170 | ¥18,838.36 |
450 | ¥63.61536 | ¥28,626.91 |
990 | ¥55.40689 | ¥54,852.82 |