Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,109 In Stock | 1 : ¥8.16000 Cut Tape (CT) 2,500 : ¥3.06894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 5 | 8KB (8K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.95V ~ 5.5V | A/D 3x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
880 In Stock | 1 : ¥105.41000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 528MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 128KB (128K x 8) | ROM | - | 512K x 8 | 3V ~ 3.6V | A/D 12x12b | External, Internal | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 169-LFBGA (11x11) | 169-LFBGA |