Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,221 In Stock | 1 : ¥116.46000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 168MHz | CANbus, DCMI, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 82 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
830 In Stock | 1 : ¥378.71000 Tray | Tray | Active | Not Verified | e300 | 32-Bit Single-Core | 400MHz | CANbus, EBI/EMI, Ethernet, I2C, USB OTG | DMA, WDT | 64 | - | ROMless | - | 32K x 8 | 1.08V ~ 3.6V | - | External | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 324-PBGA (23x23) | 324-BBGA | |||
296 In Stock | 1 : ¥409.49000 Tray | Tray | Active | Not Verified | HCS12 | 16-Bit | 25MHz | I2C, SCI, SPI | PWM, WDT | 91 | 512KB (512K x 8) | FLASH | 4K x 8 | 14K x 8 | 2.35V ~ 5.25V | A/D 16x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 112-LQFP (20x20) | 112-LQFP | |||
2,906 In Stock | 1 : ¥151.74000 Cut Tape (CT) 1,000 : ¥96.09233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 88 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V, 1.14V ~ 1.26V | A/D 64 ch x 1x10b SAR, 3x12b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
0 In Stock Check Lead Time | 1,250 : ¥45.08856 Tray | Tray | Active | Not Verified | S08 | 8-Bit | 40MHz | I2C, SCI, SPI | LVD, POR, PWM, WDT | 22 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-LQFP (7x7) | 32-LQFP |