Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥142.44000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 78 | 2MB (2M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 22x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
114 In Stock | 1 : ¥167.40000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 136 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LFBGA (13x13) | 176-LFBGA | |||
167 In Stock | 1 : ¥180.37000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 182 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 224-LFBGA (13x13) | 224-LFBGA | |||
155 In Stock | 1 : ¥170.36000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 136 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 8x12b, 21x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LFQFP (24x24) | 176-LQFP | |||
3,398 In Stock | 1 : ¥177.25000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 78 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 22x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
292 In Stock | 1 : ¥191.36000 Tray | - | Tray | Active | Not Verified | RXv3 | 32-Bit | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 136 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 176-LFBGA (13x13) | 176-LFBGA | ||
640 In Stock | 1 : ¥142.44000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 78 | 2MB (2M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 22x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
719 In Stock | 1 : ¥177.25000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 78 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 22x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
98 In Stock | 1 : ¥171.30000 Tray | Tray | Active | Not Verified | RXv3 | 32-Bit Single-Core | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LCD, LVD, POR, PWM, WDT | 78 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 8x12b, 14x12b; D/A 1x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP | |||
90 In Stock | 1 : ¥158.53000 Tray | Tray | Active | - | RXv3 | 32-Bit | 240MHz | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | DMA, LVD, POR, PWM, WDT | 72 | 4MB (4M x 8) | FLASH | 32K x 8 | 1M x 8 | 2.7V ~ 3.6V | A/D 29x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-LFQFP (14x14) | 100-LQFP |