R5F572NNHDFP#10 | |
---|---|
DigiKey Part Number | 559-R5F572NNHDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F572NNHDFP#10 |
Description | IC MCU 32BIT 4MB FLASH 100LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX72N Microcontroller IC 32-Bit Single-Core 240MHz 4MB (4M x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit Single-Core | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 22x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.25000 | ¥177.25 |
10 | ¥162.90000 | ¥1,629.00 |
25 | ¥156.14360 | ¥3,903.59 |
80 | ¥137.57625 | ¥11,006.10 |
230 | ¥130.82413 | ¥30,089.55 |