Microcontrollers

Results: 4
Manufacturer
Microchip TechnologyNXP USA Inc.STMicroelectronics
Series
AT89C CANKinetis K60S32KSTM32L0
Core Processor
80C51ARM® Cortex®-M0+ARM® Cortex®-M4ARM® Cortex®-M4F
Core Size
8-Bit32-Bit Single-Core
Speed
32MHz40MHz80MHz180MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, FlexIO, I2C, LINbus, SPI, UART/USARTCANbus, UART/USARTI2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDTDMA, I2S, LVD, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
253489100
Program Memory Size
32KB (32K x 8)128KB (128K x 8)512KB (512K x 8)2MB (2M x 8)
EEPROM Size
2K x 84K x 86K x 8-
RAM Size
1.25K x 820K x 864K x 8256K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V1.71V ~ 3.6V2.7V ~ 5.5V3V ~ 5.5V
Data Converters
A/D 10x12bA/D 16x12b SAR; D/A1x8bA/D 2x16b; D/A 2x12bA/D 8x10b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
32-LQFP (7x7)44-VQFP (10x10)100-LQFP (14x14)144-MAPBGA (13x13)
Package / Case
32-LQFP44-LQFP100-LQFP144-LBGA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32-LQFP
STM32L071KBT6
IC MCU 32BIT 128KB FLASH 32LQFP
STMicroelectronics
1,986
In Stock
1 : ¥36.39000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
32MHz
I2C, IrDA, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
25
128KB (128K x 8)
FLASH
6K x 8
20K x 8
1.65V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
44-VQFP
AT89C51CC01UAT-RLTUM
IC MCU 8BIT 32KB FLASH 44VQFP
Microchip Technology
6,663
In Stock
1 : ¥77.11000
Tray
Tray
Active
Not Verified
80C51
8-Bit
40MHz
CANbus, UART/USART
POR, PWM, WDT
34
32KB (32K x 8)
FLASH
2K x 8
1.25K x 8
3V ~ 5.5V
A/D 8x10b
External
-40°C ~ 85°C (TA)
Surface Mount
44-VQFP (10x10)
44-LQFP
144-LFBGA
MK66FN2M0VMD18
IC MCU 32BIT 2MB FLASH 144MAPBGA
NXP USA Inc.
5,003
In Stock
1 : ¥226.84000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
2MB (2M x 8)
FLASH
-
256K x 8
1.71V ~ 3.6V
A/D 2x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
144-MAPBGA (13x13)
144-LBGA
100-LQFP
FS32K144HFT0VLLT
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
450 : ¥63.05656
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
80MHz
CANbus, FlexIO, I2C, LINbus, SPI, UART/USART
POR, PWM, WDT
89
512KB (512K x 8)
FLASH
4K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b SAR; D/A1x8b
Internal
-40°C ~ 105°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.