STM32L071KBT6 | |
---|---|
DigiKey Part Number | 497-18577-ND |
Manufacturer | |
Manufacturer Product Number | STM32L071KBT6 |
Description | IC MCU 32BIT 128KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L071KBT6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.39000 | ¥36.39 |
10 | ¥32.66200 | ¥326.62 |
25 | ¥30.87640 | ¥771.91 |
80 | ¥26.75863 | ¥2,140.69 |
230 | ¥25.38648 | ¥5,838.89 |
440 | ¥22.77939 | ¥10,022.93 |
1,500 | ¥19.21150 | ¥28,817.25 |
3,000 | ¥18.25095 | ¥54,752.85 |