Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,937 In Stock | 1 : ¥13.22000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 13 | 16KB (16K x 8) | FLASH | - | 2K x 8 | 1.6V ~ 5.5V | A/D 6x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-LSSOP | 20-LSSOP (0.240", 6.10mm Width) | |||
996 In Stock | 1 : ¥30.01000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 13 | 32KB (32K x 8) | FLASH | 4K x 8 | 2K x 8 | 1.6V ~ 5.5V | A/D 6x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-LSSOP | 20-LSSOP (0.240", 6.10mm Width) | |||
3,840 In Stock | 1 : ¥16.24000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 13 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 1.6V ~ 5.5V | A/D 6x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-LSSOP | 20-LSSOP (0.240", 6.10mm Width) | |||
0 In Stock Check Lead Time | 2,500 : ¥7.16420 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | RL78 | 16-Bit | 32MHz | CSI, I2C, UART/USART | DMA, LVD, POR, PWM, WDT | 13 | 32KB (32K x 8) | FLASH | - | 2K x 8 | 1.6V ~ 5.5V | A/D 6x8/10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-LSSOP | 20-LSSOP (0.240", 6.10mm Width) |