R5F1016AASP#30 | |
---|---|
DigiKey Part Number | R5F1016AASP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F1016AASP#30 |
Description | IC MCU 16BIT 16KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.19480 | ¥279.87 |
80 | ¥9.53775 | ¥763.02 |
240 | ¥8.95517 | ¥2,149.24 |
480 | ¥7.83592 | ¥3,761.24 |
960 | ¥6.49258 | ¥6,232.88 |
2,400 | ¥6.04481 | ¥14,507.54 |
5,040 | ¥5.82091 | ¥29,337.39 |