XP1001000-05R

DigiKey Part Number
1829-1000-ND
Manufacturer
Manufacturer Product Number
XP1001000-05R
Description
IC MOD DSTNI-EX 25MHZ 256KB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XPort® Embedded Module DSTni-EX XPort AR 25MHz 256KB 512KB
Datasheet
 Datasheet
EDA/CAD Models
XP1001000-05R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tray
Part Status
Active
Module/Board Type
MPU Core
Core Processor
DSTni-EX
Co-Processor
XPort AR
Speed
25MHz
Flash Size
512KB
RAM Size
256KB
Connector Type
RJ45
Size / Dimension
1.330" L x 0.640" W (33.90mm x 16.25mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥424.43000¥424.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.