XP1001000-05R J | |
---|---|
DigiKey Part Number | 1829-XP1001000-05RJ-ND |
Manufacturer | |
Manufacturer Product Number | XP1001000-05R J |
Description | XPORT XE, EXTENDED TEMPERATURE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XPort® Embedded Module DSTni-EX XPort AR 25MHz 256KB 512KB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | - | |
Core Processor | DSTni-EX | |
Co-Processor | XPort AR | |
Speed | 25MHz | |
Flash Size | 512KB | |
RAM Size | 256KB | |
Connector Type | RJ-45 | |
Size / Dimension | 1.330" L x 0.640" W (33.90mm x 16.25mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥467.03560 | ¥93,407.12 |