20-101-1093 | |
---|---|
DigiKey Part Number | 316-1140-ND |
Manufacturer | |
Manufacturer Product Number | 20-101-1093 |
Description | IC MOD RABBIT4000 29.49MHZ 256KB |
Customer Reference | |
Detailed Description | RabbitCore RCM4110 Embedded Module Rabbit 4000 29.49MHz 256KB 512KB |
Datasheet | Datasheet |
EDA/CAD Models | 20-101-1093 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 4000 | |
Co-Processor | - | |
Speed | 29.49MHz | |
Flash Size | 512KB | |
RAM Size | 256KB | |
Connector Type | IDC Header 2x25, 2x5 | |
Size / Dimension | 1.410" L x 1.880" W (36.00mm x 48.00mm) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥516.56000 | ¥516.56 |