Microcontrollers, Microprocessor, FPGA Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Module/Board Type | Core Processor | Co-Processor | Speed | Flash Size | RAM Size | Connector Type | Size / Dimension | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
306 In Stock | 1 : ¥394.06000 Tray | - | Tray | Active | MPU Core | SITCore | - | 480MHz | 16MB | 32MB | - | - | -40°C ~ 85°C | ||
12,630 In Stock | 1 : ¥424.43000 Tray | Tray | Active | MPU Core | DSTni-EX | XPort AR | 25MHz | 512KB | 256KB | RJ45 | 1.330" L x 0.640" W (33.90mm x 16.25mm) | -40°C ~ 85°C | |||
2,210 In Stock | 1 : ¥559.18000 Tray | Tray | Not For New Designs | MPU Core | IPv6 | XPort® Pro | - | 16MB | 16MB | RJ45 | 0.630" L x 1.330" W (16.00mm x 33.90mm) | -40°C ~ 85°C | |||
574 In Stock | 1 : ¥706.93000 Tray | Tray | Not For New Designs | MPU Core | DSTni-EX | XPort Direct+ | 25MHz | 512KB | 256KB | RJ45 | 1.250" L x 1.700" W (31.80mm x 43.30mm) | -40°C ~ 85°C | |||
588 In Stock | 1 : ¥717.92000 Tray | Tray | Active | MPU Core | ARM® Cortex®-A8, AM3358 | - | 1GHz | - | 1GB | 256-BGA | 0.830" L x 0.830" W (21.00mm x 21.00mm) | -40°C ~ 85°C | |||
180 In Stock | 1 : ¥820.67000 Bulk | Bulk | Not For New Designs | MPU Core | Rabbit 4000 | - | 58.98MHz | 512KB | 512KB | IDC Header 2x25, 2x5 | 1.840" L x 2.420" W (47.00mm x 61.00mm) | 0°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥510.48000 Bulk | Bulk | Active | - | DSTni-EX | XPort AR | 25MHz | 512KB | 256KB | RJ-45 | 1.330" L x 0.640" W (33.90mm x 16.25mm) | -40°C ~ 85°C |