Mica and PTFE Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Lead Spacing | Features | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,941 In Stock 7,500 Factory | 1 : ¥23.15000 Bulk | Bulk | Active | 500 pF | ±5% | 500 V | Mica | -55°C ~ 125°C | Through Hole | Radial | 0.232" (5.90mm) | General Purpose | 0.469" L x 0.220" W (11.90mm x 5.60mm) | 0.402" (10.20mm) | |||
166 In Stock 3,300 Factory | 1 : ¥54.35000 Bulk | Bulk | Active | 1000 pF | ±5% | 100 V | Mica | -55°C ~ 125°C | Through Hole | Radial | 0.232" (5.90mm) | General Purpose | 0.480" L x 0.228" W (12.20mm x 5.80mm) | 0.402" (10.20mm) |