Mica and PTFE Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Lead Spacing | Features | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,687 In Stock 9,600 Factory | 1 : ¥43.10000 Bulk | Bulk | Active | 3900 pF | ±5% | 500 V | Mica | -55°C ~ 125°C | Through Hole | Radial | 0.343" (8.70mm) | General Purpose | 0.689" L x 0.311" W (17.50mm x 7.90mm) | 0.559" (14.20mm) | |||
1,026 In Stock 3,700 Factory | 1 : ¥54.43000 Bulk | Bulk | Active | 3600 pF | ±5% | 500 V | Mica | -55°C ~ 125°C | Through Hole | Radial | 0.343" (8.70mm) | General Purpose | 0.681" L x 0.299" W (17.30mm x 7.60mm) | 0.559" (14.20mm) |