CD19FD362JO3F | |
---|---|
DigiKey Part Number | 338-3039-ND |
Manufacturer | |
Manufacturer Product Number | CD19FD362JO3F |
Description | CAP MICA 3600PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3600 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3600 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.343" (8.70mm) | |
Features | General Purpose | |
Size / Dimension | 0.681" L x 0.299" W (17.30mm x 7.60mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
50 | ¥42.30840 | ¥2,115.42 |
100 | ¥36.74790 | ¥3,674.79 |
1,000 | ¥30.82494 | ¥30,824.94 |