Mica and PTFE Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Dielectric Material | Operating Temperature | Mounting Type | Package / Case | Lead Spacing | Features | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,705 In Stock 19,000 Factory | 1 : ¥22.58000 Bulk | Bulk | Active | 100 pF | ±1% | 500 V | Mica | -55°C ~ 125°C | Through Hole | Radial | 0.232" (5.90mm) | General Purpose | 0.461" L x 0.181" W (11.70mm x 4.60mm) | 0.358" (9.10mm) | |||
239 In Stock | 1 : ¥23.40000 Bulk | Bulk | Active | 12 pF | ±5% | 500 V | Mica | -55°C ~ 125°C | Through Hole | Radial | 0.232" (5.90mm) | General Purpose | 0.449" L x 0.169" W (11.40mm x 4.30mm) | 0.358" (9.10mm) |