Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
703 In Stock | 1 : ¥569.50000 Box | Box | Active | Voltmeter | Voltage | ±20VDC | LED - Red Characters | 3.5 | 0.560" (14.20mm) | Reference | 5VDC | Rectangular - 53.80mm x 22.30mm | Panel Mount | PC Pin | - | - | |||
18 In Stock | 1 : ¥361.22000 Bulk | Bulk | Active | Voltmeter | Voltage | ±20VDC | LCD - Black Characters | 4.5 | 0.449" (11.40mm) | - | 5VDC | Rectangular - 61.00mm x 25.40mm | Panel Mount | PC Pin | - | - | |||
0 In Stock Check Lead Time | 1 : ¥451.67000 Box | Box | Active | Voltmeter | Voltage | ±20VDC | LED - Red Characters | 3.5 | 0.370" (9.40mm) | Reference | 5VDC | Rectangular - 33.93mm x 21.29mm | Panel Mount | PC Pin | - | - |