Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
338 In Stock | 1 : ¥82.92000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | SPI - Octal I/O | 200 MHz | 2.8ms | 6 ns | 1.7V ~ 2V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | ||
222 In Stock | 1 : ¥197.86000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 256Gbit | 32G x 8 | MMC | 200 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | ||
427 In Stock | 1 : ¥123.97000 Tray | Tray | Active | Not Verified | Non-Volatile, Volatile | FLASH, RAM | FLASH, DRAM | 512Mbit (FLASH), 64Mbit (RAM) | - | Parallel | 166 MHz | - | - | 1.7V ~ 1.95V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 24-VBGA | 24-FBGA (6x8) | |||
915 In Stock | 1 : ¥341.12000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | Xccela Bus | 200 MHz | - | - | 1.7V ~ 2V | -40°C ~ 105°C | - | - | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) | |||
0 In Stock Check Lead Time | 1 : ¥415.74000 Box | - | Box | Active | Not Verified | Volatile | DRAM | SDRAM - Mobile LPDDR4X | 32Gbit | 1G x 32 | Parallel | 2.133 GHz | 18ns | 3.5 ns | 1.06V ~ 1.17V | -40°C ~ 125°C (TC) | Automotive | AEC-Q100 | Surface Mount | 200-TFBGA | 200-TFBGA (10x14.5) | ||
0 In Stock Check Lead Time | 1,520 : ¥170.99386 Box | - | Box | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (SLC) | 256Gbit | 32G x 8 | UFS2.1 | 52 MHz | - | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | Surface Mount | 153-TFBGA | 153-TFBGA (11.5x13) | ||
0 In Stock Check Lead Time | 2,500 : ¥197.13281 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | Xccela Bus | 200 MHz | - | - | 1.7V ~ 2V | -40°C ~ 85°C | - | - | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) |