Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,209 In Stock | 1 : ¥14.61000 Cut Tape (CT) 5,000 : ¥10.07251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 3ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x5) | |||
7,059 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥3.15820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4K x 8 | SPI | 10 MHz | 5ms | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
1,296 In Stock | 1 : ¥33.41000 Tube | Tube | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 256Mbit | 32M x 8 | SPI - Quad I/O | 133 MHz | - | 2.7V ~ 3.6V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (6x8) | |||
803 In Stock | 1 : ¥42.53000 Tube | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 64Kbit | 8K x 8 | I2C | 1 MHz | - | 3V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |