Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,718 In Stock | 1 : ¥65.43000 Tube | Tube | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 256Kbit | 32K x 8 | SPI | 40 MHz | - | - | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-DFN (4x4.5) | |||
3,506 In Stock | 1 : ¥65.43000 Cut Tape (CT) 3,000 : ¥43.46804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FRAM | FRAM (Ferroelectric RAM) | 256Kbit | 32K x 8 | SPI | 40 MHz | - | - | 2V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-WDFN Exposed Pad | 8-DFN (4x4.5) | |||
12,141 In Stock | 1 : ¥35.63000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 128Mbit | 4M x 32 | Parallel | 166 MHz | 2ns | 5.4 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 90-TFBGA | 90-TFBGA (8x13) | ||
718 In Stock | 1 : ¥4.60000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 128Kbit | 16K x 8 | I2C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |