Memory

Results: 2
Manufacturer
Alliance Memory, Inc.Renesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Technology
FLASHFLASH - NAND (SLC)
Memory Size
32Mbit4Gbit
Memory Organization
528 Bytes x 8192 pages512M x 8
Memory Interface
SPISPI - Quad I/O
Clock Frequency
85 MHz100 MHz
Write Cycle Time - Word, Page
8µs, 4ms700µs
Voltage - Supply
1.7V ~ 1.98V2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-UDFN Exposed Pad8-WLGA
Supplier Device Package
8-LGA (8x6)8-UDFN (5x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
58,296
In Stock
1 : ¥38.09000
Cut Tape (CT)
6,000 : ¥24.45464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
528 Bytes x 8192 pages
SPI
85 MHz
8µs, 4ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
8-LGA
AS5F14G04SND-10LIN
IC FLASH 4GBIT SPI/QUAD 8LGA
Alliance Memory, Inc.
108
In Stock
1 : ¥40.47000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
4Gbit
512M x 8
SPI - Quad I/O
100 MHz
700µs
1.7V ~ 1.98V
-40°C ~ 85°C (TA)
Surface Mount
8-WLGA
8-LGA (8x6)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.